| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 211112-6 |
| Amperage: | 32 A, 7.5 A |
| Gender: | Receptacle |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 2 |
| Contact Size: | 20, 8 |
| Contact Type: | Socket |
| Shell Plating: | Tin over Copper |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 11 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Carton |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4916 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Shell Plating Finish: | Bright |
| Power Signal Coax Combination: | Yes |
| Insert Arrangement: | 11C1 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 211112-6 |
| SKU: | AMP211112-6 |
211112-6
Specifications
Detailed Description
Experience high-performance connectivity with our AMPLIMITE Receptacle Connector. Designed for demanding aerospace, defense, and marine applications, this connector features a durable steel shell with tin plating over copper for reliable signal and power transmission. With a contact arrangement of 11C1 and a pitch of 2.77mm, it ensures secure connections in harsh environments. Operating smoothly in temperatures ranging from -50 to 125°C (-22 to 257°F), it's suitable for a wide range of conditions. Its crimp snap-in contact style and stainless steel retainer clip guarantee ease of use and durability. RoHS compliant and suitable for cable-to-cable applications, this connector is a versatile solution for your power and signal needs. Upgrade your connectivity with this high-quality, performance-driven component.

