| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 211159-2 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Leaded Bronze |
| Contact Size: | 8 |
| Contact Type: | Pin |
| Contact Amperage: | 32 A |
| GPL: | 243 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | 50 µin |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3127 |
| Wire Size: | 10 AWG, 5.26 mm² |
| Connector Product Type: | Contact |
| ECCN: | EAR99 |
| Contact Style: | Standard |
| Wire Insulation Support: | Without |
| Insulation Diameter: | .185 mm |
| High Current: | No |
| Color Code: | No |
| Part Aliases: | 211159-2 |
| SKU: | AMP211159-2 |
211159-2
Specifications
Detailed Description
Discover the essential PIN CONTACT ASSY, a crucial component for your power circuit applications. This male contact features a durable Leaded Bronze construction with a Gold over Nickel plating for reliable conductivity. Designed for easy crimp termination to 10 AWG wires, it ensures a secure and efficient connection. With a contact size of 8 and an amperage rating of 32A, it meets high-performance standards. Operating smoothly in a wide temperature range from -55 to 125°C, it's ideal for aerospace, defense, and marine environments. ROHS compliant and meticulously crafted, this contact guarantees quality and longevity in your connectivity setups.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/20/2025 | PCN-25-241844 - Drawing Correction. Correct typo for item 2: Retaining Clip. Remove alternate material options. | Download | |||
| 04/28/2024 | PCN-24-200535 - Revision Adjustment. Update the production print to use TE Aerospace Defense and Marine Business Unit components. No changes to the design of these components are being made with this Product Change Notice. Only the manufacturing location of these components is changing. TE Connectivity is moving the machining and/or plating of these components from TE's Norwood MA location to another TE Manufacturing location or to a TE Connectivity approved supplier. The new manufacturing location(s) are under a certified quality management system according to industry standards. An internal evaluation and first article based on our specifications will be executed before any parts will be delivered. | Download | |||
| 03/16/2024 | P-24-025621 - Manufacturing location change. Following Part Numbers will be validated to have dual source for plating process for TE Connectivity in Kauffman Road and another Outside Vendor or other TE facility | Download | |||
| 07/01/2022 | P-22-022542 - Manufacturing location change of components and subassemblies. The following Part Numbers will have assemblies and/or component manufacturing transferred from TE Connectivity s manufacturing location in Norwood, MA to another TE Manufacturing location or to a TE Connectivity approved supplier. | Download | |||
| 07/06/2015 | E-14-019232 - Product Improvement. Replace full-gold contacts with select plate version; no impact on performance. | Download | |||

