| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 211161-1 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Size: | 8 |
| Contact Type: | Socket |
| Contact Amperage: | 32 A |
| GPL: | 243 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | 50 µin |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3127 |
| Wire Size: | 8 AWG, 8 mm² |
| Connector Product Type: | Contact |
| ECCN: | EAR99 |
| Contact Style: | Standard |
| Wire Insulation Support: | Without |
| Insulation Diameter: | .23 mm |
| High Current: | No |
| Color Code: | No |
| Part Aliases: | 211161-1 |
| SKU: | AMP211161-1 |
211161-1
Specifications
Detailed Description
Enhance your power connections with our SKT CONTACT ASSY, designed for seamless performance in demanding environments. This female socket contact assembly features a durable copper alloy construction and a crimp termination method for secure attachment to wires and cables. With a contact size of 8 and a 32 A amperage rating, it ensures reliable conductivity in high-power applications. Its gold over nickel plating in the mating area offers excellent corrosion resistance. Operating efficiently in temperatures ranging from -55 to 125°C (-67 to 257°F), this contact assembly is ideal for aerospace, defense, and marine industries. Compliant with RoHS regulations, it guarantees both performance and environmental responsibility. Upgrade your connectivity with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/19/2025 | PCN-24-227351 - Drawing correction. Correcting table for finish to the proper note number. Correcting the MIN location of the retention clip from .090 to .080. There are no physical changes being made to the parts or components with this Change Notice. | Download | |||
| 01/18/2025 | PCN-24-227352 - Document correction. Please be aware the listed documents have been updated to make a correction (not affecting specification of product). Before: .090 MIN at zone C-6 gap measurement After: .080 MIN at zone C-6 gap measurement | Download | |||
| 04/25/2024 | PCN-24-203611 - New tooling and manufacturing footprint consolidation. Retention Clip tool change. Worn tool needed to be re-created. No Change to design of the part has been made with this new tool. Plating plant consolidation. Moving plating to an outside vendor. | Download | |||
| 04/24/2024 | PCN-24-206772 - Better Defined Materials. Update to add in-process part numbers and better define materials used. | Download | |||

