211161-2

Heilind Number:AMP211161-2
Manufacturer:TE Connectivity
Manufacturer Number:211161-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SKT CONTACT ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 211161-2
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Size:8
Contact Type:Socket
Contact Amperage:32 A
GPL:243
Packaging:Package
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:50 µin
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:3127
Wire Size:10 AWG, 5.26 mm²
Connector Product Type:Contact
ECCN:EAR99
Contact Style:Standard
Wire Insulation Support:Without
Insulation Diameter:.165 mm
High Current:No
Color Code:No
Part Aliases:211161-2
SKU:AMP211161-2

Detailed Description

Enhance your power connections with this SKT CONTACT ASSY, designed for optimal performance in aerospace, defense, and marine applications. Featuring a female gender and socket contact type, it ensures secure and reliable crimp termination onto 10 AWG wire. With a contact size of 8 and amperage rating of 32 A, this gold-plated copper alloy contact guarantees efficient power transmission, even in extreme operating temperatures ranging from -55 to 125 °C (-67 to 257 °F). RoHS compliant and meticulously engineered for high standards, it is a crucial component for D-Sub and D-Ribbon connectors, meeting the demands of rigorous industrial environments with uncompromising quality.