| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2112045-1 |
| Color: | Red |
| Series: | LEAVYSEAL |
| Accessory Type: | Mounting Clips |
| Body Material: | PA GF |
| Package Quantity: | 750 |
| GPL: | H94 |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J541 |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2112045-1 |
| SKU: | AMP2112045-1 |
2112045-1
| Heilind Number: | AMP2112045-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2112045-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability and organization of your 26-position tab housing with this versatile red Slide. Designed for seamless integration, it offers reliable mounting with its accompanying clips. Crafted from durable PA GF material, it meets stringent flammability standards for added safety. Suitable for industrial and commercial transportation applications, this essential accessory ensures optimal performance in a wide operating temperature range. Benefit from its RoHS compliance, reflecting our commitment to environmental responsibility. Elevate your connector system with this high-quality Automotive Connector Accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/17/2022 | PCN-22-135845 - Material Change.l TE Connectivity is removing the previous alternative PBT-GF30 FR material which was never been used in production and approving an alternative PA66-GF25 FR material for Fixing slides with part numbers listed below. The new alternate material is also a PA66-GF25 FR. It has been tested and validated to be the same as the current PA66-GF25 FR used in production. This PN is TE proprietary designs, therefore considered catalog/general market product. PPAP and/or samples requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. | Download | |||

