| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2112132-1 |
| Termination Method: | Crimp |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 20 - 24 AWG, .2 - .5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP2112132-1 |
2112132-1
| Heilind Number: | AMP2112132-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2112132-1 |
| Datasheet: | Agency Approval Document (VDE Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Easily terminate JPT REC 2.8 contacts with this blank, designed for reliable crimping. Operating in a wide temperature range from -40 to 130°C (-40 to 266°F), it's ideal for various automotive applications. With a F-Crimp type and a locking lance for secure connections, it accommodates wire sizes from 20 to 24 AWG (.2 to .5 mm²). RoHS compliant and suitable for use in Automotive, Truck, Bus, and Off-Road settings, this termination method is a dependable choice for professionals in the field.

