2112302-1

Heilind Number:AMP2112302-1
Manufacturer:TE Connectivity
Manufacturer Number:2112302-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PROTECTION CAP, FOR REC.HSG GROUP D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2112302-1
Color:Black
Series:HDSCS
Accessory Type:Cover - Cable Exit
Strain Relief:No Strain Relief
Body Material:PA GF
Package Quantity:500
Number of Positions:10, 12, 8
GPL:N73
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
GPL Description:Industrial & Commercial Transportation
Product Code:M219
Connector System:Wire to Wire
Cable Exit Angle:180°
Material Flammability Standard:UL 94V-0
Part Aliases:2112302-1
SKU:AMP2112302-1

Detailed Description

Easily safeguard your REC.HSG GROUP D connectors with our durable Protection Cap. Designed for seamless installation, this black cover ensures optimal performance in industrial and commercial transportation settings. Made of high-quality PA GF material with UL 94V-0 flammability standard compliance, it offers reliable protection for your connections. With a cable exit angle of 180° and accommodation for 8, 10, or 12 positions, it suits a variety of applications. Operating efficiently in temperatures ranging from -40 to 140°C (-40 to 284°F), this accessory is essential for maintaining the integrity of your wire-to-wire connector system. With 500 units in a package, you can easily stock up for your needs. Rest assured, it also meets RoHS compliance standards. Elevate your automotive connector setup with this essential accessory.