2112347-1

Heilind Number:AMP2112347-1
Manufacturer:TE Connectivity
Manufacturer Number:2112347-1
ECAD Model:
3D Model

Description:

RING TONGUE,A8-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2112347-1
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:12 AWG, 4 mm²
Crimp Type:F-Crimp
Terminal / Splice Type:Ring Tongue
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP2112347-1

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicle's electrical connections with this high-quality Ring Tongue Terminal. Designed for secure and reliable crimping onto 12 AWG or 4 mm² wires, it ensures efficient power transmission even in harsh operating conditions. With a durable tin plating and a wide temperature range of -40 to 130°C (-40 to 266°F), this terminal is perfect for use in automotive environments. Trust in its F-Crimp design for easy installation and peace of mind, knowing that your connections are in compliance with RoHS regulations. Upgrade your vehicle's electrical system with this essential component.