| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2112594-1 |
| Series: | Nano MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .071 in, 1.8 mm |
| Voltage: | 12 V DC |
| Row Spacing: | 6 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 6 |
| GPL: | N54 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M120 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .386 in |
| Cable Exit Angle: | 180° |
| Height: | .362 in, 9.2 mm |
| Width: | 20.85 mm, .821 in |
| Mating Tab Width: | .02 in, .5 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2112594-1 |
| SKU: | AMP2112594-1 |
2112594-1
Specifications
Detailed Description
Introducing the Nano MQS series, a reliable solution for automotive applications. Designed for housing female terminals with two rows and a 1.8mm pitch, these connectors ensure secure and efficient signal transmission. With a voltage rating of 12V DC and UL 94-HB material flammability standard, they meet stringent safety requirements. Featuring six positions, the connectors offer versatility for wire-to-board or wire-to-device connections. Their compact size, with a length of .386 inches and a height of .362 inches, makes them ideal for space-constrained environments. The black PBT GF body, along with a 180° cable exit angle, provides durability and ease of installation. With an operating temperature range of -40 to 130°C, these connectors are suitable for a wide range of automotive applications. Additionally, the inclusion of polarization, sealability, and terminal position assurance ensures reliable performance. RoHS compliant and lead-free solder capable, the Nano MQS series is a sustainable choice for automotive connector accessories.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1703930-1 | ![]() | |
| TE Connectivity 1-1703930-2 | ![]() | |
| TE Connectivity 2-1703930-1 | ![]() | |
| TE Connectivity 2-1703930-2 | ![]() |


