211431-4

Heilind Number:AMP211431-4
Manufacturer:TE Connectivity
Manufacturer Number:211431-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SKT CONT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 211431-4
Gender:Female
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Overall Length:29.57
Body Orientation:Straight
Contact Type:Socket
Contact Length:1.164 in, 29.57 mm
GPL:257
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:50 µin
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4971
ECCN:EAR99
Termination Post Tail Length:.25 in, 6.35 mm
Contact Orientation:Straight
Contact Retention Type in Housing:Retention Clip
Part Aliases:211431-4
SKU:AMP211431-4

Detailed Description

Enhance connectivity with this straight orientation socket contact, designed for seamless through-hole solder termination on printed circuit boards. Crafted from durable copper alloy with a gold-plated finish, it ensures reliable performance in aerospace, defense, and marine applications. The contact length of 1.164 inches provides a secure fit, while the 29.57mm overall length and 6.35mm termination post tail length offer easy installation. Featuring a retention clip for added stability, this RoHS-compliant connector is packaged in a convenient tray for efficient handling. Perfect for board-to-board connections in rack and panel setups, it guarantees optimal signal transmission in any electronic system.