211431-8

Heilind Number:AMP211431-8
Manufacturer:TE Connectivity
Manufacturer Number:211431-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SKT CONT ASSY, SZ 22

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 211431-8
Gender:Female
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Overall Length:35.92
Body Orientation:Straight
Contact Size:22
Contact Type:Socket
Contact Length:1.414 in, 35.92 mm
GPL:257
Packaging:Package
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:50 µin
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4971
ECCN:EAR99
Termination Post Tail Length:12.7 mm, .5 in
Contact Orientation:Straight
Contact Retention Type in Housing:Retention Clip
Part Aliases:211431-8
SKU:AMP211431-8

Detailed Description

Elevate your connectivity with this SKT CONT ASSY in Size 22, meticulously designed for seamless integration. Crafted for female gender specifications, it offers reliable through-hole solder termination method. The contact material, made of Copper Alloy, ensures durability, while the Gold plating guarantees high performance. With an overall length of 35.92mm and a straight body orientation, it offers versatility in various applications. This Socket contact type, with a contact size of 22, is essential for efficient PCB connections in aerospace, defense, and marine industries. Its gold-plated mating area, along with a retention clip for housing, provides secure and long-lasting functionality. Fully compliant with RoHS regulations, this connector is a must-have for your connectivity needs.