| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 211529-1 |
| Amperage: | 7.5 A |
| Gender: | Receptacle |
| Number of Contacts: | 50 |
| Contact Material: | Beryllium Copper |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 5 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Zinc |
| Mount Hole Diameter: | .089 in (2.26 mm) |
| Number of Positions: | 50 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Carton |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5066 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/2-486F |
| SKU: | AMP211529-1 |
211529-1
Specifications
Detailed Description
This AMPLIMITE Receptacle Assembly features a 50-contact configuration with FB termination, designed for reliable signal transmission in demanding aerospace, defense, and marine applications. Compliant with military standards, it offers a secure connection with a 7.5 A amperage rating. The beryllium copper contacts with gold plating ensure high conductivity and corrosion resistance. With a rugged steel shell and zinc plating, it can withstand harsh environments. Ideal for cable-to-cable connections, this Connector System, featuring a Crimp Snap-In contact style, guarantees easy and efficient installation for mission-critical operations. Non-magnetic and RoHS compliant, it meets stringent quality and environmental standards. Perfect for use in signal circuits, it operates effectively in a wide temperature range from -50 to 125 °C (-22 to 257 °F), making it a versatile and reliable choice for various industrial applications. Packaged in cartons, it is ready for integration into your systems with ease.

