| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 211538-1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Contact Material: | Beryllium Copper |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 3 |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Shell Plating: | Cadmium, Zinc |
| Number of Positions: | 44 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Carton |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4968 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/2-489F |
| SKU: | AMP211538-1 |
211538-1
Specifications
Detailed Description
Experience reliable connectivity with this high-performance AMPLIMITE connector assembly. Featuring a durable steel shell with cadmium and zinc plating, it ensures robust protection in harsh environments. The 44-position receptacle, with 22 gold-plated beryllium copper contacts, offers efficient signal transmission. Designed for cable-to-cable connectivity, it guarantees secure and precise mating. With a wide operating temperature range of -50 to 125°C (-22 to 257°F), this connector is ideal for aerospace, defense, and marine applications. Its crimp snap-in contact style and 2.29mm pitch make installation easy and efficient. Trust in this connector for your critical signal transmission needs.

