| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 211541-2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Contact Material: | Beryllium Copper |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 6 |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Shell Plating: | Cadmium, Zinc |
| Number of Positions: | 104 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4779 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 211541-2 |
| SKU: | AMP211541-2 |
211541-2
Specifications
Detailed Description
Enhance your connectivity with the AMPLIMITE Receptacle Connector, featuring a durable steel shell with cadmium and zinc plating for reliable performance in aerospace, defense, and marine applications. With 104 socket contacts made of beryllium copper and gold plating in the mating area, this connector ensures secure signal transmission, even in harsh environments. Its 2.29mm pitch and size 6 shell accommodate 22 AWG wires, meeting stringent operating temperature ranges from -50 to 125°C. Ideal for cable-to-cable connections, this crimp snap-in connector guarantees efficient power and signal transfer, making it a versatile choice for various industrial needs. Compliant with RoHS standards, it upholds environmental responsibility while delivering exceptional quality and performance. Elevate your connectivity solutions with this advanced D-Sub connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 204351-1 | ![]() |


