| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 211580-4 |
| Series: | AMP Metrimate |
| Connector Type: | Header |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .197 in |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Row Spacing: | .197 in, 5 mm |
| Package Quantity: | 5 |
| Panel Thickness: | .031 - .055 in, .055 - .078 in, 1.4 - 1.98 mm, .79 - 1.4 mm |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 62 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 234 |
| Mating Retention Type: | Jackscrew |
| Tail Length: | 19.76 mm, .778 in |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
| Panel Mount: | With |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 1.55 in |
| PCB Retention Type: | Mounting Hole |
| Panel Mount Type: | Screw Mount |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5019 |
| Contact Layout: | Matrix |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 3.87 in |
| Screw Hole Thread Size: | 1/4-28-UNF-2B |
| Connector System: | Wire to Board |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | 1.582 in |
| Mating Retention: | With |
| VDE Tested: | Yes |
| Tail Plating: | Tin |
| Connector Configuration: | Rectangular |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 211580-4 |
| SKU: | AMP211580-4 |
211580-4
Specifications
Detailed Description
Easily connect and secure your industrial wiring with this MMATE receptacle from the AMP Metrimate series. Designed for reliable performance, it features 62 pin contacts with a termination method of Through Hole - Solder. With UL and CSA standards met, you can trust in its safety and quality. The black polyester housing is durable and flame-retardant, suitable for demanding environments. Operating in a wide temperature range from -55 to 130°C (-67 to 266°F), it ensures stability in varying conditions. With a voltage rating of 600V AC/DC and contact amperage of 7.5A, it's ideal for power and signal transmission. Its vertical mount orientation and panel thickness compatibility make installation convenient, while mating retention via jackscrew ensures a secure connection. PCB retention and screw mount features further enhance its stability. VDE tested and with RoHS compliance, it meets strict industry standards. Whether for data or power transmission, this connector provides a reliable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 208334-5 | ![]() | |
| TE Connectivity 208334-6 | ![]() |


