| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 211600-1 |
| Color: | Black |
| Accessory Type: | Dust Cover |
| Mount Type: | Cable Mount (Free-Hanging) |
| Material: | Conductive Thermoplastic |
| GPL: | 257 |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4970 |
| Connector System: | Cable-to-Panel |
| ECCN: | EAR99 |
| Compatible Gender: | Hermaphroditic |
| Part Aliases: | 211600-1 |
| SKU: | AMP211600-1 |
211600-1
Specifications
Detailed Description
Shield your NIC600 Size 1 connectors with this durable Black Dust Cover, designed to protect against debris and contaminants in aerospace, defense, and marine environments. Made of Conductive Thermoplastic, it ensures reliable performance even in extreme temperatures ranging from -65 to 125°C (-85 to 257°F). This Cable Mount accessory features a secure seal, perfect for Cable-to-Panel installations. Compliant with RoHS standards, it's an essential component for maintaining signal integrity and preventing damage in critical applications.

