| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 211600-2 |
| Color: | Black |
| Accessory Type: | Dust Cover |
| Mount Type: | Cable Mount (Free-Hanging) |
| Material: | Conductive Thermoplastic |
| GPL: | 257 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4970 |
| Connector System: | Cable-to-Panel |
| ECCN: | EAR99 |
| Compatible Gender: | Hermaphroditic |
| Part Aliases: | 211600-2 |
| SKU: | AMP211600-2 |
211600-2
Specifications
Detailed Description
Keep your SZ 2 NIC 600 connector pristine with this essential accessory. The black Dust Cover ensures protection from dust and debris, meeting aerospace, defense, and marine standards for durability. Constructed from conductive thermoplastic, it guarantees reliable performance in extreme temperatures ranging from -65 to 125°C (-85 to 257°F). Its cable mount design allows for convenient installation, making it ideal for cable-to-panel connections. RoHS compliant and suitable for hermaphroditic connectors, this dust cover is a must-have for maintaining optimal functionality in demanding environments.

