| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 211667-4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Contacts: | 15 |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 1 |
| Contact Size: | 22 |
| Shell Plating: | Gold |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 15 |
| GPL: | 243 |
| Shell Material: | Brass |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4896 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Copper Alloy |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18273-2 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 211667-4 |
| SKU: | AMP211667-4 |
211667-4
Specifications
Detailed Description
Enhance your connectivity with the HD90 15 POS GMT ASY RCPT, a high-performance receptacle designed for seamless signal transmission. Featuring 15 gold-plated contacts, this connector ensures reliable conductivity in aerospace, defense, and marine applications. With a compact pitch of 2.29mm (.09in), it offers efficient cable-to-cable connection. Operating in a wide temperature range from -50°C to 125°C (-22°F to 257°F), it is suitable for harsh environments. The crimp snap-in contact style allows for easy installation, while the copper alloy retainer clip ensures secure attachment. RoHS compliant and non-magnetic, this connector meets stringent industry standards. Upgrade your system with this durable and versatile component.

