| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 211668-4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Contacts: | 26 |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 2 |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Shell Plating: | Gold |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 26 |
| GPL: | 243 |
| Shell Material: | Brass |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4896 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Copper Alloy |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 211668-4 |
| SKU: | AMP211668-4 |
211668-4
Specifications
Detailed Description
This GMT ASY Receptacle features 26 positions for seamless connectivity in aerospace, defense, and marine applications. With a durable Brass shell and Gold plating, it ensures reliable signal transmission in harsh environments. Operating temperature range from -50 to 125°C (-22 to 257°F) makes it suitable for various conditions. The Crimp Snap-In contact style and 22 AWG contact size offer easy and secure wire termination. RoHS compliant and non-magnetic, this connector guarantees both environmental friendliness and performance integrity. Ideal for cable-to-cable connections, it's a versatile solution for power and signal transmission needs.

