| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 211670-4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 4 |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Shell Plating: | Gold |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 62 |
| GPL: | 243 |
| Shell Material: | Brass |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4990 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Copper Alloy |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 211670-4 |
| SKU: | AMP211670-4 |
211670-4
Specifications
Detailed Description
Experience high-definition connectivity with the HD90 62 POS GRMT ASY RCPT. This receptacle, with a sleek and durable design, offers seamless transmission for your power and signal needs. With an amperage of 5A and 62 positions, it ensures efficient performance in various applications. Crafted with precision, it features gold-plated shell contacts for optimal conductivity. Operating flawlessly in extreme temperatures ranging from -50 to 125°C, it is suitable for aerospace, defense, marine, and other demanding environments. Designed for easy installation, it allows wire and cable termination with a crimp snap-in contact style. This RoHS-compliant connector guarantees quality and environmental responsibility, making it a reliable choice for your connectivity solutions. Elevate your connectivity experience with the HD90 62 POS GRMT ASY RCPT.

