| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 211674-4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Contacts: | 26 |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 2 |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Shell Plating: | Gold |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 26 |
| GPL: | 243 |
| Shell Material: | Brass |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4896 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Copper Alloy |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 211674-4 |
| SKU: | AMP211674-4 |
211674-4
Specifications
Detailed Description
This GMT ASY Plug features 26 positions for Amplitite connections, ideal for high-density signal applications. With a contact size of 22 and a pitch of 2.29mm, it ensures precise and reliable connectivity. The gold-plated shell and brass construction guarantee durability and efficient signal transmission. Operating within a wide temperature range from -50 to 125°C, it is suitable for aerospace, defense, and marine environments. This connector, designed for cable-to-cable applications, is RoHS compliant, underscoring its commitment to environmental responsibility. Its Crimp Snap-In contact style and non-magnetic properties make it a versatile choice for various electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 204370-8 | ![]() |


