| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 211675-4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Contacts: | 44 |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 3 |
| Contact Size: | 22 |
| Shell Plating: | Gold |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 44 |
| GPL: | 243 |
| Shell Material: | Brass |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4896 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Copper Alloy |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 211675-4 |
| SKU: | AMP211675-4 |
211675-4
Specifications
Detailed Description
Enhance your connectivity with the HD90 44 POS GMT ASY PLUG, a high-performance solution for signal transmission. This durable connector features 44 gold-plated contacts, ensuring reliable conductivity in aerospace, defense, and marine applications. With a compact shell size 3 and 2.29mm pitch, it offers seamless integration in cable-to-cable setups. Operating seamlessly in temperatures ranging from -50 to 125°C, this connector is RoHS compliant, meeting stringent environmental standards. Its non-magnetic construction and copper alloy retainer clip guarantee optimal performance, making it an essential component in demanding environments. Upgrade your connectivity with this advanced crimp snap-in connector, perfect for power and signal transmission.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 204370-8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2019 | P-19-017250 - Product Improvement. TE Connectivity is changing the adhesive for bonding the rear grommet to the insert of AMPLIMITE plug and receptacle assemblies supplied with a rear grommet. | Download | |||


