| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 211677-4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Contacts: | 78 |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 5 |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Shell Plating: | Gold over Copper |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 78 |
| GPL: | 243 |
| Shell Material: | Brass |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4896 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Copper Alloy |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 211677-4 |
| SKU: | AMP211677-4 |
211677-4
Specifications
Detailed Description
Elevate your signal connectivity with our meticulously crafted GRMT ASSY featuring 78 positions for seamless data transmission. Engineered for optimal performance, this AMPLIMITE assembly boasts a 5A amperage capacity, with each of the 78 gold-plated copper contacts ensuring reliable conductivity. The gendered plug design, along with a 2.29mm pitch and shell size 5, offers compatibility and versatility in various applications. Crafted from durable brass, with a wide operating temperature range of -50 to 125°C, this connector is ideal for aerospace, defense, and marine environments. RoHS compliant and featuring a crimp snap-in contact style, it guarantees both performance and environmental responsibility. Upgrade to our GRMT ASSY for superior signal integrity in your systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2019 | P-19-017250 - Product Improvement. TE Connectivity is changing the adhesive for bonding the rear grommet to the insert of AMPLIMITE plug and receptacle assemblies supplied with a rear grommet. | Download | |||

