| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 211770-2 |
| Color: | Black |
| Series: | AMP CPC |
| Gender: | Female |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 19 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Body Orientation: | Straight |
| Voltage: | 600 V DC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Number of Positions: | 19 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP211770-2 |
211770-2
Specifications
Detailed Description
Easily connect and secure your power cables with our CPC Plug Assembly Size 23-19. Designed for seamless integration, this female plug features a durable black Nylon 6/6 housing, meeting UL 94V-0 standards for optimal safety. With 19 socket contacts and a cable mount for free-hanging installation, it ensures reliable power transmission in various applications. Its straight body orientation and shell size 23 offer versatility, while the all-plastic construction guarantees high performance even in harsh environments. Operating at up to 600 V DC and with an impressive temperature range of -55 to 105°C (-67 to 221°F), this connector is ideal for demanding industrial settings. Rest assured of its quality and compliance, as it is RoHS certified for environmental responsibility. Upgrade your connectivity solutions with our AMP CPC Plug Assembly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| TE Connectivity 206043-3 | 17-14 CPC REC FREE HANGING | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206430-2 | CONN RCPT HSNG FMALE 4POS INLINE | ![]() |
| TE Connectivity 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 206705-1 | CPC RECP. ASY SIZE 13-9 | ![]() |
| TE Connectivity 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 207008-5 | CABLE CLAMP, SIZE 13 | ![]() |
| TE Connectivity 207602-1 | METRIMATE,STR REL KIT,12P | ![]() |
| TE Connectivity 207893-1 | CONTACT PIN ASSY. | ![]() |
| TE Connectivity 211772-1 | CPC PLUG ASSEMBLY SIZE 23-19 | ![]() |
| TE Connectivity 213933-1 | CPC,STRAIN RELIEF,SIZE 17 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2026 | PCN-25-266608 - Material harmonization. The CPC portfolio is undergoing material harmonization to a consolidated Polybutylene Terephthalate (PBT) resin, including the transition of Nylon (PA) components and the incorporation of all applicable parts into the updated material framework. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. | Download | |||
| 02/21/2022 | PCN-22-129810 - Label/Marking Change. Please be aware of an upcoming cosmetic change to the listed part numbers (not affecting the function of the product). Before: Part number, AMP, date code, Mexico laser marked on coupling ring. AMP and Mexico molded in housing. After: No laser markings on coupling ring. AMP and Mexico molded in housing. | Download | |||


