| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2118316-1 |
| Gain: | 4.9 dB |
| VSWR: | 2.5:1 |
| Band Type: | Single Band |
| Impedance: | 50 Ω |
| Antenna Type: | Stamped Metal |
| Polarization: | Linear |
| Directionality: | Omnidirectional |
| Mounting Style: | Surface Mount |
| Frequency Range: | 4900 - 5875 MHz |
| Center Frequency: | 5387.5 MHz |
| Application: | Wi-Fi |
| SKU: | AMP2118316-1 |
2118316-1
| Heilind Number: | AMP2118316-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2118316-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Stamped Metal Antenna, Single Band, Wi-Fi, Internal/Embedded Mount, Surface Mount, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Ensure seamless connectivity with this RoHS-compliant Stamped Metal Antenna, designed for Wi-Fi applications. Boasting a 4.9 dB gain and 2.5:1 VSWR, it guarantees optimal performance within the 4900-5875 MHz frequency range, with a center frequency of 5387.5 MHz. Its omnidirectional linear polarization and surface mount design make it ideal for internal or embedded installations. Meeting impedance requirements of 50 Ω, this antenna is a reliable choice for Wi-Fi networks, offering both high functionality and ease of integration.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2118708-4 | ![]() | |
| TE Connectivity 2118712-2 | ![]() |


