| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2118879-2 |
| Gain: | 3.9 dB |
| VSWR: | 3:1 |
| Protocol: | EU Triband, LTE, UMTS, US Dual Band, WCDMA |
| Band Type: | Multi Band |
| Impedance: | 50 Ω |
| Antenna Type: | PCB |
| Polarization: | Linear |
| Directionality: | Omnidirectional |
| Mounting Style: | Adhesive |
| Frequency Range: | 1560 - 2200 MHz, 2300 - 2700 MHz, 698 - 960 MHz |
| Center Frequency: | 1880 MHz, 2500 MHz, 829 MHz |
| Antenna Termination Type: | SMA |
| Application: | Bluetooth, Cat-M/NB-IoT, Cellular, ISM, LoRaWAN, Wi-Fi |
| SKU: | AMP2118879-2 |
2118879-2
| Heilind Number: | AMP2118879-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2118879-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
PCB Antenna, Multi Band, Cat-M/NB-IoT / Cellular / ISM, Internal/Embedded Mount, Adhesive, SMA, Omnidirectional, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance PCB Antenna, designed for seamless integration in a variety of applications. Operating across multiple bands including Cat-M/NB-IoT, Cellular, and ISM, it ensures reliable signal transmission. With an omnidirectional design and adhesive mounting style, it offers easy installation and optimal coverage. The SMA termination guarantees compatibility with a wide range of devices. Boasting a gain of 3 < 6 dBi, it delivers efficient signal amplification. Whether for Bluetooth, Wi-Fi, or other wireless technologies, this antenna is a versatile and essential component for your communication needs. Its RoHS compliance reflects our commitment to environmental responsibility. Elevate your connectivity experience with this cutting-edge antenna solution.

