| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2118900-1 |
| Gain: | 3.5 dB |
| VSWR: | 2:1 |
| Protocol: | GPS |
| Band Type: | Single Band |
| Impedance: | 50 Ω |
| Antenna Type: | PCB |
| Polarization: | Linear |
| Directionality: | Omnidirectional |
| Mounting Style: | Surface Mount |
| Frequency Range: | 1560 - 1602 MHz |
| Center Frequency: | 1581 MHz |
| Application: | GNSS |
| SKU: | AMP2118900-1 |
2118900-1
| Heilind Number: | AMP2118900-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2118900-1 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Description:
PCB Antenna, Single Band, GNSS, Internal/Embedded Mount, Surface Mount, Omnidirectional, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Stay connected with reliable GPS signals using this ROHS-compliant PCB antenna. With a gain of 3.5 dB and a VSWR of 2:1, it ensures optimal performance in the 1560-1602 MHz frequency range, with a center frequency of 1581 MHz. Designed for internal/embedded mounting with a surface-mount style, this omnidirectional antenna offers seamless connectivity for GNSS applications. With a linear polarization and impedance of 50 Ω, it guarantees efficient signal reception. Perfect for a range of devices, this antenna falls under the Antennas, Passives, Products category, making it a versatile and essential component for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2118709-2 | ![]() | |
| TE Connectivity 2118712-4 | ![]() | |
| TE Connectivity 8-2118900-1 | ![]() |


