211901-5

Heilind Number:AMP211901-5
Manufacturer:TE Connectivity
Manufacturer Number:211901-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIN CONT SZ 22, MIL 600

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 211901-5
Series:AMP ARINC 600 Series
Gender:Male
Termination Method:Crimp
Contact Plating:Gold Over Nickel
Overall Length:.685
Contact Size:22
Contact Type:Pin
Contact Length:.685 in
GPL:257
Contact Mating Area Plating:Gold
Contact Underplating Material:Nickel
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:4971
ECCN:EAR99
Contact Style:Standard
Contact Retention Type in Housing:Retention Clip
Part Aliases:211901-5
SKU:AMP211901-5

Detailed Description

Introducing the AMP ARINC 600 Series PIN CONT SZ 22 connector, meticulously crafted for aerospace, defense, and marine applications. Designed for male gender compatibility, this connector ensures reliable and secure connections in demanding environments. With a termination method of crimping and contact plating of gold over nickel, it guarantees optimal conductivity and corrosion resistance. The contact size 22, contact type pin, and standard contact style, along with a retention clip for housing, facilitate easy installation and maintenance. Measuring .685 inches in overall length, it meets MIL 600 specifications for quality and performance assurance. RoHS compliant and ECCN EAR99 classified, this connector is the perfect choice for wire and cable termination in rack and panel setups, offering unparalleled durability and longevity. Elevate your connectivity solutions with the AMP ARINC 600 Series.