211991-9

Heilind Number:AMP211991-9
Manufacturer:TE Connectivity
Manufacturer Number:211991-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RECEPT ASSY,SZ 2,ARINC 600

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 211991-9
Series:AMP ARINC 600 Series
Connector Type:Housing Kit
Gender:Female
Mount Type:Board Mount
Contact Type:Socket
Shell Plating:Aluminum Alloy
Panel Mount Type:Clinch Nut
Connector and Housing Type:Receptacle
Signal Contacts:With
Product:Rack & Panel Connectors
SKU:AMP211991-9

Detailed Description

Elevate your connectivity with the ARINC 600 Receptacle Assembly in Size 2, designed for seamless integration in aerospace and defense applications. This female housing kit boasts a robust aluminum alloy shell plating and board mount capability, ensuring secure and reliable performance. With socket contact type and panel-mount features, it facilitates easy installation and maintenance. Compliant with RoHS standards, this connector is a sustainable choice for your PCB interconnection needs. Join the AMP ARINC 600 Series for unparalleled quality and precision in rack and panel connectors.