| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2120050-1 |
| Housing Material: | Polyamide |
| Pitch: | .224 in, 5.7 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 6 |
| Housing Color: | Blue |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP2120050-1 |
2120050-1
| Heilind Number: | AMP2120050-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2120050-1 |
| ECAD Model: |
Specifications
Detailed Description
Easily assemble and secure your electrical connections with our FF Housing 6P Nylon in vibrant blue. Made of durable polyamide with a 5.7mm pitch, this straight-receptacle housing accommodates six terminals for efficient cable mounting. Its reliable design ensures a secure fit, perfect for a wide range of applications. Plus, with RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your setup with this essential terminal housing, a must-have for any professional or DIY project.

