| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 212059-1 |
| Amperage: | 32 A |
| Gender: | Receptacle |
| Number of Contacts: | 5 |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 3 |
| Contact Size: | 8 |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 5 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | 4916 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Power |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | Yes |
| Insert Arrangement: | 5C5 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 212059-1 |
| SKU: | AMP212059-1 |
212059-1
Specifications
Detailed Description
Easily connect power signals with this receptacle assembly designed for size 3 Amplitite Coax applications. Featuring a durable steel shell with cadmium plating, it ensures reliable performance in aerospace, defense, and marine environments. With five contacts and a 32A amperage rating, it's suitable for power circuit applications. The 5C5 D-sub insert arrangement, along with a 2.77mm pitch, facilitates secure and efficient cable-to-cable connections. Operating temperature range of -50 to 125°C (-22 to 257°F) and non-magnetic construction further enhance its versatility. Stainless steel retainer clip, 3.05mm mount hole diameter, and connector system compatibility make installation hassle-free. This RoHS-compliant connector is ideal for demanding industrial settings.

