| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 212059-3 |
| Amperage: | 32 A |
| Gender: | Receptacle |
| Number of Contacts: | 5 |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 3 |
| Contact Size: | 8 |
| Contact Type: | Socket |
| Shell Plating: | Tin |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 5 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board, Wire & Cable |
| Product Code: | 4916 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Power |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | Yes |
| Insert Arrangement: | 5C5 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 212059-3 |
| SKU: | AMP212059-3 |
212059-3
Specifications
Detailed Description
This receptacle assembly, designed for size 3 applications, features Amplimite Coax technology for reliable performance. With a contact rating of 32A, it ensures robust power connectivity. The receptacle, with 5 socket contacts, has a pitch of 2.77mm (.109 inches) and is compatible with shell size 3. Its tin-plated steel construction guarantees durability, suitable for Aerospace Defense & Marine use. Operating in a wide temperature range from -50°C to 125°C (-22°F to 257°F), it is highly versatile. With a connector system for Cable-to-Cable setup, this connector is ideal for power applications on Printed Circuit Boards and Wire & Cable connections. Its Power contact style, non-magnetic design, and stainless steel retainer clip make it suitable for demanding environments. Meeting stringent quality standards, this connector is a dependable choice for various industrial applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2018 | P-17-015249 - Product improvement. Changing connector part marking process from ink to laser marking. TE Connectivity has received DLA approval to implement laser marking of M24308 Mil qualified assemblies. Laser marking will be used on all Military and Commercial AMPLIMITE assemblies. | Download | |||

