| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 212059-9 |
| Amperage: | 32 A |
| Gender: | Receptacle |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 3 |
| Contact Size: | 8 |
| Contact Type: | Socket |
| Shell Plating: | Tin |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 5 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board, Wire & Cable |
| Product Code: | 4916 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Power |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | Yes |
| Insert Arrangement: | 5C5 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 212059-9 |
| SKU: | AMP212059-9 |
212059-9
Specifications
Detailed Description
Experience high-performance connectivity with our AMPLIMITE RECEPTACLE ASSEMBLY. Designed for Size 3 shells, this assembly features 5 power contacts, allowing for a strong and reliable connection in demanding environments. With a current rating of 32 A, it ensures efficient power transfer. The socket contact type, made of durable materials like tin-plated steel, guarantees long-term durability. Operating in a wide temperature range from -50 to 125°C (-22 to 257°F), this connector is suitable for aerospace, defense, and marine applications. Whether for power or signal transmission, its versatility and quality make it a dependable choice for your connectivity needs. RoHS compliant and offering easy termination options to printed circuit boards or wires, it meets industry standards for environmental responsibility. Upgrade your connectivity solutions with this high-performance connector.

