2120864-1

Heilind Number:AMP2120864-1
Manufacturer:TE Connectivity
Manufacturer Number:2120864-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VARIANT 14; METAL PLUG, RJ45,CAT5E,8POS.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2120864-1
Series:Industrial RJ45,Industrial RJ45 Connector,Industrial RJ45 Field Installable,Industrial RJ45 IP67,Industrial RJ45 Variant 14
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Copper Alloy
USOC Codes:RJ45
LAN Category:Cat 5e
Keying:Yes
Cable Diameter:5.5 - 8 mm
Package Quantity:1
Number of Positions:8
Housing Color:Black
Cutoff:Without
Latch Orientation:Standard - Latch Down
GPL:Z16
Profile:Standard
Shield Material:Copper Zinc Alloy
Shield Plating Material:Nickel
Connector Contact Density:Standard
Number of Loaded Positions:8
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Wiring Pattern:T568A/T568B
Packaging:Blister
Contact Mating Area Plating:Gold over Nickel
Shielded:Yes
Solid Wire Size:22 - 26 AWG
Stranded Wire Size:22 - 26 AWG
Housing Material Temperature:Standard
Connector Type:Plug
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:K954
Wire Size:22 - 26 AWG
Modular Product Type:RJ Type Jacks & Plugs
Material Flammability Standard:UL 94V-0
SKU:AMP2120864-1

Detailed Description

Enhance your network connectivity with our Variant 14 Metal Plug, designed for RJ45 Cat 5e applications. Featuring Insulation Displacement Crimp (IDC) termination and constructed with durable Copper Alloy contacts, this Industrial RJ45 connector ensures reliable performance in demanding environments. Its black housing, UL 94V-0 flammability standard, and shielded design provide added protection. With a standard profile and latch orientation, it offers easy installation with 22-26 AWG solid or stranded wires. Compliant with RoHS standards, this single-port plug is ideal for industrial settings, guaranteeing efficient data transmission in accordance with T568A/T568B wiring patterns. Packaged in a blister for convenience, it's the perfect solution for your Ethernet and fiber optic connectivity needs.