| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2120892-1 |
| Series: | Industrial RJ45,Industrial RJ45 Common Core,Industrial RJ45 Connector,Industrial RJ45 Field Installable,Industrial RJ45 IP20 |
| Housing Material: | Thermoplastic |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 6A |
| Keying: | No |
| Cable Diameter: | .228 - .323 in, 5.8 - 8.2 mm |
| Package Quantity: | 1 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Cover Color: | Black |
| Cutoff: | With |
| Grounding Tab Plating Material: | Tin over Copper |
| GPL: | Z16 |
| Profile: | Standard |
| Shield Material: | Copper Alloy |
| Shield Plating Material: | Hot Dipped Tin |
| Shield Plating Finish: | Tin |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Status Indicator: | None |
| Wiring Pattern: | T568A/T568B |
| Packaging: | Blister |
| Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
| Shielded: | Yes |
| Conductor Outside Diameter: | .0629 in |
| Solid Wire Size: | 22 - 26 AWG |
| Stranded Wire Size: | 22 - 26 AWG |
| Housing Material Temperature: | Standard |
| Wire Termination Style: | Toolless |
| Connector Type: | Plug |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K842 |
| Wire Size: | 22 - 26 AWG |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP2120892-1 |
2120892-1
Specifications
Detailed Description
Enhance your network connections with our RJ45 Connector Cat6A, featuring an IP20 plug for secure connectivity in industrial settings. Built with a durable thermoplastic housing and Copper Alloy contacts, it ensures reliable performance. With Insulation Displacement Crimp (IDC) termination and support for Cat 6A LAN category, it guarantees high-speed data transmission. The black housing and cover, along with UL 94V-0 flammability standard, ensure safety and compliance. Suitable for cables with a diameter of 5.8 - 8.2mm, it offers easy installation with a toolless termination style. Whether implementing T568A/T568B wiring patterns or requiring shielded protection, this connector, with its gold flash over palladium nickel plating and RoHS compliance, is the perfect choice for your industrial Ethernet needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| | TE Connectivity 133184-E | ![]() | |
| | TE Connectivity 203346-E | ![]() | |
| | TE Connectivity 203540-E | ![]() | |
| TE Connectivity 2301994-4 | ![]() |


