212452-1

Heilind Number:AMP212452-1
Manufacturer:TE Connectivity
Manufacturer Number:212452-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SCREWLOCK,FEMALE NON-MAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 212452-1
Accessory Type:Female Screwlock Assembly Kit
Screw Length:22.14 mm, .783 in
Package Quantity:1
GPL:243
Packaging:Individual
GPL Description:Aerospace Defense & Marine
Product Code:4777
Screw Hole Thread Size:4-40 UNC
Connector Product Type:Accessory
Non Magnetic:Yes
Part Aliases:212452-1
SKU:AMP212452-1

Detailed Description

Enhance the security of your connections with this Female Screwlock Assembly Kit. Crafted for non-magnetic environments, it features a durable construction and a screw length of .783 inches (22.14 mm), perfect for fastening with precision. Designed for 4-40 UNC screw hole thread size, it ensures a snug fit in your setup. Ideal for Aerospace Defense & Marine applications, this accessory is a must-have for maintaining the integrity of your connections. Each package contains one individually packaged screwlock for convenience. Rest assured, this product is fully compliant with RoHS regulations. Elevate your connector assembly with this essential accessory.