| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 212491-1 |
| Amperage: | 32 A |
| Gender: | Plug |
| Number of Contacts: | 5 |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 3 |
| Contact Size: | 8 |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 5 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board, Wire & Cable |
| Product Code: | 4990 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Power |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | Yes |
| Insert Arrangement: | 5C5 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 212491-1 |
| SKU: | AMP212491-1 |
212491-1
Specifications
Detailed Description
Experience seamless connectivity with our Plug Assembly, perfect for Size 3 Amphenol Amplimite Coaxial applications. This high-performance component, featuring a 32A amperage rating, is designed for reliability in power circuits. With a gender specification of Plug and five contacts, each with a contact size of 8 and a pin configuration, it ensures secure and efficient connections. The durable steel shell with Cadmium plating and Stainless Steel retainer clip guarantees longevity, even in challenging aerospace, defense, and marine environments. Operating within a wide temperature range from -50 to 125°C, this connector is versatile and dependable. Whether terminating to a printed circuit board or wire and cable, it offers flexibility in installation. Meeting stringent quality standards, it is a vital component for your connectivity needs.

