212498-1

Heilind Number:AMP212498-1
Manufacturer:TE Connectivity
Manufacturer Number:212498-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PLUG ASSY,9C4,AMPLIMITE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 212498-1
Amperage:32 A, 7.5 A
Gender:Plug
Number of Contacts:9
Pitch:.109 in, 2.77 mm
Shell Size:3
Contact Size:20, 8
Contact Type:Pin
Shell Plating:Cadmium
Mount Hole Diameter:.12 in (3.05 mm), 3.05 mm (0.12 in)
Number of Positions:9
GPL:243
Shell Material:Steel
Packaging:Carton
Operating Temperature Range:-22 - 257 °F, -50 - 125 °C
Circuit Application:Power & Signal
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:4916
Connector System:Cable-to-Cable
Connector Product Type:Connector
Contact Style:Power
Non Magnetic:Yes
Retainer Clip Material:Stainless Steel
Power Signal Coax Combination:Yes
Insert Arrangement:9C4
NASA Qualification:No
Ultra-Lite Connector:No
Blind Mate:No
Part Aliases:212498-1
SKU:AMP212498-1

Detailed Description

Enhance your connectivity with this high-quality Plug Assembly, meticulously crafted for Amplimite 9C4 applications. With a durable construction and precise engineering, this component guarantees reliable performance in demanding environments. Featuring 9 contacts with a pitch of 2.77mm (.109 in) and a shell size 3, it ensures seamless power and signal transmission. The Cadmium-plated shell and stainless steel retainer clip provide enhanced durability and secure connections. Operating within a wide temperature range from -50 to 125°C (-22 to 257°F), this connector is suitable for diverse industrial settings. Whether for aerospace, defense, or marine applications, its robust design and versatile compatibility make it a valuable asset for your projects. Packaged in a carton for convenience, it is ready to streamline your cable-to-cable connections with efficiency and precision. Rest assured, this connector complies with RoHS regulations, meeting international standards for environmental responsibility. Upgrade your connectivity solutions with this essential component, delivering performance and reliability you can trust.