| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 212498-4 |
| Amperage: | 32 A, 7.5 A |
| Gender: | Plug |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 3 |
| Contact Size: | 20, 8 |
| Contact Type: | Pin |
| Shell Plating: | Tin-Lead over Copper |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 9 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4916 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Power |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | Yes |
| Insert Arrangement: | 9C4 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 212498-4 |
| SKU: | AMP212498-4 |
212498-4
Specifications
Detailed Description
Enhance your connectivity with our Plug Assembly, crafted for optimal performance in power and signal applications. Designed with a 2.77mm pitch and a durable steel shell, this connector ensures secure and reliable transmission. Its 9-position configuration, suitable for both 7.5A and 32A amperages, accommodates diverse wiring needs. Featuring Tin-Lead plating over Copper for enhanced conductivity, it guarantees efficient signal transfer. With a wide operating temperature range of -50 to 125°C (-22 to 257°F), it's ideal for aerospace, defense, and marine environments. Whether for cable-to-cable connections or wire terminations, this Amplimite component, meeting RoHS compliance, is a versatile solution for your connectivity requirements.

