| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 212502-1 |
| Amperage: | 32 A, 7.5 A |
| Gender: | Receptacle |
| Number of Contacts: | 9 |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 3 |
| Contact Size: | 20, 8 |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 9 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Carton |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | 4916 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Power |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | Yes |
| Insert Arrangement: | 9C4 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 212502-1 |
| SKU: | AMP212502-1 |
212502-1
Specifications
Detailed Description
Elevate your connectivity with our RECEPT ASSY, designed for optimal performance in AMPLELIMITE systems. Featuring a compact 9C4 configuration, this receptacle assembly boasts 9 contacts with a pitch of 2.77mm, ensuring seamless power and signal transmission. With a rugged steel shell plated in cadmium, it guarantees durability in demanding environments. Suitable for power and signal applications, it operates flawlessly in temperatures ranging from -50 to 125°C, making it ideal for aerospace, defense, and marine industries. Trust in its high-quality construction for reliable cable-to-cable connections.

