212510-1

Heilind Number:AMP212510-1
Manufacturer:TE Connectivity
Manufacturer Number:212510-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

RECEPT ASSY,SZ 17C2,AMPLIMITE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 212510-1
Amperage:32 A, 7.5 A
Gender:Receptacle
Pitch:.109 in, 2.77 mm
Shell Size:3
Contact Size:20, 8
Contact Type:Socket
Shell Plating:Cadmium
Mount Hole Diameter:.12 in (3.05 mm), 3.05 mm (0.12 in)
Number of Positions:17
GPL:243
Shell Material:Steel
Packaging:Package
Operating Temperature Range:-22 - 257 °F, -50 - 125 °C
Circuit Application:Power & Signal
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board, Wire & Cable
Product Code:4916
Connector System:Cable-to-Cable
Connector Product Type:Connector
Contact Style:Power
Non Magnetic:Yes
Retainer Clip Material:Stainless Steel
Power Signal Coax Combination:Yes
Insert Arrangement:17C2
NASA Qualification:No
Ultra-Lite Connector:No
Blind Mate:No
Part Aliases:212510-1
SKU:AMP212510-1

Detailed Description

Easily assemble power and signal connections with this receptacle assembly, designed for efficient performance in aerospace, defense, and marine applications. With a rugged steel shell and cadmium plating, it ensures durability in harsh environments. Featuring 17 positions and a 17C2 insert arrangement, it accommodates a range of contacts for secure connections. The wave solder capability up to 265°C makes it suitable for high-temperature processes, while its non-magnetic properties and stainless steel retainer clip enhance reliability. Ideal for cable-to-cable setups, this connector is a versatile solution for power and signal transmission in demanding scenarios, meeting RoHS compliance for environmental responsibility.