| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 212518-1 |
| Amperage: | 32 A, 7.5 A |
| Gender: | Receptacle |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 4 |
| Contact Size: | 20, 8 |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 17 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4916 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Power |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | Yes |
| Insert Arrangement: | 17C5 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 212518-1 |
| SKU: | AMP212518-1 |
212518-1
Specifications
Detailed Description
Enhance your power and signal connectivity with this meticulously crafted RECEPT ASSY,17C5,AMPLIMITE. Designed for optimal performance, this connector features a receptacle gender with a contact size of 20 for seamless socket connections. Its shell, made of durable steel with cadmium plating, ensures long-lasting reliability even in harsh environments. With a pitch of 2.77mm, it offers precise alignment for 17 positions, accommodating both power and signal applications. Operating flawlessly in temperatures ranging from -50 to 125°C (-22 to 257°F), this connector is ideal for aerospace, defense, and marine use. Its cable-to-cable connector system and power signal coax compatibility make it versatile for various setups. Crafted with attention to detail, it guarantees secure wire termination with a mount hole diameter of 3.05mm (.12 in). Trust in its quality construction for your connectivity needs.

