| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 212522-1 |
| Amperage: | 32 A, 7.5 A |
| Gender: | Plug |
| Number of Contacts: | 21 |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 3 |
| Contact Size: | 20, 8 |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 21 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Carton |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | 4916 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Power |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | Yes |
| Insert Arrangement: | 21C1 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 212522-1 |
| SKU: | AMP212522-1 |
212522-1
Specifications
Detailed Description
Introducing the PLUG ASSY, a crucial component for your connectivity needs. Specifically designed for the 212522-1 series, this assembly features 21 contacts with a pitch of 2.77mm, ensuring reliable power and signal transmission. With a shell size of 3 and contact sizes 20 and 8, it guarantees a secure fit for your applications. The cadmium-plated shell and stainless steel retainer clip enhance durability, while the non-magnetic design offers versatility. Operating flawlessly in temperatures ranging from -50 to 125°C, this connector is ideal for aerospace, defense, and marine environments. Whether for power, signal, or coaxial applications, this PLUG ASSY is a trusted solution for your connectivity requirements. Packaged in a carton for convenience, it meets RoHS compliance standards, ensuring environmental sustainability. Upgrade your cable-to-cable connections with this high-quality, NASA-qualified connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/08/2015 | P-15-011210 - Product improvement. Consolidation of resins and colors to improve efficiency. Color of insert changes from blue to black. Material does not change. | Download | |||

