| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 212530-1 |
| Amperage: | 32 A, 7.5 A |
| Gender: | Plug |
| Number of Contacts: | 21 |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 4 |
| Contact Size: | 20, 8 |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 21 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Carton |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board, Wire & Cable |
| Product Code: | 4990 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Power |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | Yes |
| Insert Arrangement: | 21C4 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 212530-1 |
| SKU: | AMP212530-1 |
212530-1
Specifications
Detailed Description
This Plug Assembly for Amphenol's AMPLIMITE series features a 21C4 configuration, designed for optimal connectivity in aerospace, defense, and marine applications. With a durable steel shell plated with cadmium, it ensures reliable performance even in harsh environments. Offering a total of 21 contacts in a pitch of 2.77mm, it accommodates power and signal transmission with an amperage range of 7.5A to 32A. Suitable for both cable-to-cable and cable-to-board connections, this connector is versatile and efficient. Its operating temperature range of -50 to 125°C (-22 to 257°F) makes it ideal for diverse industrial settings. With stainless steel retainer clips and non-magnetic properties, it guarantees secure and interference-free operation. RoHS compliant and meeting stringent quality standards, this Plug Assembly is a dependable choice for demanding electronic systems. Packaged in cartons, it is ready for deployment in various applications, ensuring seamless connectivity and performance.

