212534-5

Heilind Number:AMP212534-5
Manufacturer:TE Connectivity
Manufacturer Number:212534-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPLIMITE,ASY,RCPT,21C4,SN,4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 212534-5
Amperage:32 A, 7.5 A
Gender:Receptacle
Pitch:.109 in, 2.77 mm
Shell Size:4
Contact Size:20, 8
Contact Type:Socket
Shell Plating:Tin
Mount Hole Diameter:.12 in (3.05 mm), 3.05 mm (0.12 in)
Number of Positions:21
GPL:243
Shell Material:Steel
Packaging:Carton
Operating Temperature Range:-22 - 257 °F, -50 - 125 °C
Circuit Application:Power & Signal
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:4916
Connector System:Cable-to-Cable
Connector Product Type:Connector
Contact Style:Power
Non Magnetic:Yes
Retainer Clip Material:Stainless Steel
Shell Plating Finish:Bright
Power Signal Coax Combination:Yes
Insert Arrangement:21C4
NASA Qualification:No
Ultra-Lite Connector:No
Blind Mate:No
Part Aliases:212534-5
SKU:AMP212534-5

Detailed Description

Introducing the AMPLIMITE 21C4 Receptacle Connector Assembly, a robust and reliable solution for power and signal applications. With a pitch of 2.77mm (.109 in) and shell size 4, this connector features 21 contacts, accommodating a wide range of cable-to-cable connections. Its contact sockets, plated with tin for enhanced durability, can handle currents of up to 32A. Operating in temperatures ranging from -50 to 125°C (-22 to 257°F), it is suitable for aerospace, defense, and marine environments. The stainless steel retainer clip ensures secure mating, while its bright shell plating finish offers corrosion resistance. RoHS compliant, this connector guarantees environmental safety. Ideal for demanding industrial and commercial settings, the AMPLIMITE 21C4 is a versatile and high-performance choice for your connectivity needs.