| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 212538-1 |
| Amperage: | 32 A, 7.5 A |
| Gender: | Plug |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 4 |
| Contact Size: | 20, 8 |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 27 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board, Wire & Cable |
| Product Code: | 4916 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Power |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | Yes |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 212538-1 |
| SKU: | AMP212538-1 |
212538-1
Specifications
Detailed Description
Introducing the AMPLIMITE PLUG ASY 27C2, a robust connector designed for power and signal applications in demanding environments. With a current rating ranging from 7.5A to 32A, this connector offers reliable performance in aerospace, defense, and marine settings. Featuring a 2.77mm pitch and a shell size 4, it accommodates 27 positions, making it ideal for high-density connections. The cadmium-plated steel shell ensures durability, while the option for Wire & Cable or Printed Circuit Board termination provides versatility in installation. Operating temperature range of -50 to 125°C (-22 to 257°F) allows for use in harsh conditions. Whether for cable-to-cable or cable-to-board connections, this connector, with its Power contact style and stainless steel retainer clip, guarantees secure and efficient transmission. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your connectivity solution with the AMPLIMITE PLUG ASY 27C2.

