212560-2

Heilind Number:AMP212560-2
Manufacturer:TE Connectivity
Manufacturer Number:212560-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CONN SAVER,15 POSN,AMPLIMITE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 212560-2
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Beryllium Copper
Pitch:.109 in, 2.77 mm
Shell Size:2
Contact Size:20
Shell Plating:Gold
Contact Amperage:7.5 A
Number of Positions:15
GPL:243
Shell Material:Brass
Operating Temperature Range:-55 - 125 °C, -85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:4784
Connector System:Cable-to-Panel
Connector Product Type:Connector
ECCN:EAR99
Non Magnetic:Yes
NASA Qualification:No
Blind Mate:No
Part Aliases:212560-2
SKU:AMP212560-2

Detailed Description

Enhance the connectivity of your systems with this CONN SAVER, offering 15 positions for secure and efficient Amplimite connections. Crafted with durable Beryllium Copper contacts and a Brass shell, it ensures reliable performance in demanding environments. With a gold shell plating and contact mating area, signal integrity is maintained with minimal signal loss. Designed for cable mount (free-hanging) installation, this connector is ideal for aerospace, defense, and marine applications. RoHS compliant and capable of withstanding temperatures ranging from -55 to 125°C (-85 to 257°F), it guarantees long-lasting functionality. Suitable for wire and cable termination, this connector is a vital component for your connectivity needs.