| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 212561-2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Beryllium Copper |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 3 |
| Contact Size: | 20 |
| Shell Plating: | Gold |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 25 |
| GPL: | 243 |
| Shell Material: | Brass |
| Operating Temperature Range: | -55 - 125 °C, -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4784 |
| Connector System: | Cable-to-Panel |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Non Magnetic: | Yes |
| NASA Qualification: | No |
| Blind Mate: | No |
| Part Aliases: | 212561-2 |
| SKU: | AMP212561-2 |
212561-2
Specifications
Detailed Description
Safeguard your connections with this durable CONN SAVER designed for AMPLIMITE SZ 3. Featuring a Cable Mount (Free-Hanging) design, it ensures secure attachment for uninterrupted performance. Crafted with Beryllium Copper contacts and a Gold shell plating, it guarantees reliable signal transmission with a contact amperage of 7.5 A. With 25 positions, it offers ample connectivity in aerospace, defense, and marine applications. Engineered for harsh environments, it operates seamlessly within a wide temperature range. Trust in its quality construction for efficient wire and cable termination in your connector system. Fully RoHS compliant, it meets stringent environmental standards without compromising functionality.

