212562-2

Heilind Number:AMP212562-2
Manufacturer:TE Connectivity
Manufacturer Number:212562-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPLIMITE CONN SVR,37 POS,TRW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 212562-2
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Beryllium Copper
Pitch:.109 in, 2.77 mm
Shell Size:4
Contact Size:20
Shell Plating:Gold
Contact Amperage:7.5 A
Number of Positions:37
GPL:243
Shell Material:Brass
Operating Temperature Range:-55 - 125 °C, -85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:4784
Connector System:Cable-to-Panel
Connector Product Type:Connector
ECCN:EAR99
Non Magnetic:Yes
NASA Qualification:No
Blind Mate:No
Part Aliases:212562-2
SKU:AMP212562-2

Detailed Description

Enhance signal connectivity with our AMPLIMITE CONN SVR, a high-performance 37-position connector designed for Cable Mount (Free-Hanging) applications. Featuring Beryllium Copper contacts with Gold plating, this connector ensures reliable conductivity and durability, suitable for demanding environments. With a pitch of 2.77mm (.109 in) and a contact size of 20, it meets industry standards for power transmission, supporting an amperage of 7.5A. The Brass shell with Gold plating offers robust protection and efficient signal transmission. Operating within a wide temperature range of -55 to 125°C (-85 to 257°F), it is ideal for aerospace, defense, and marine applications. Certified as RoHS compliant, this connector guarantees environmental sustainability without compromising performance. Perfect for Cable-to-Panel installations, it is a versatile solution for various connectivity needs.