| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2129115-1 |
| Amperage: | 1.3 A, 1.5 A, 2 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Pitch: | .031 in, .039 in, .05 in, 1.27 mm, 1 mm, 8 mm |
| Voltage: | 1.5 mm |
| Number of Positions: | 31 |
| Mount Orientation: | Right Angle |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Connector Product Type: | Connector |
| Termination Post Length: | .059 in |
| PCB Mounting Style: | Surface Mount, Through Hole |
| SKU: | AMP2129115-1 |
2129115-1
| Heilind Number: | AMP2129115-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2129115-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your system's connectivity with our Plug Assembly, designed for Slimline SATA Plus interfaces. This essential component, featuring a durable gold contact mating area plating, ensures reliable performance in high-speed data transfer applications. With a versatile board mount orientation, right-angle configuration, and a pitch range from 1.27mm to 0.05 inches, it offers seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 85°C (-40 to 185°F), it guarantees optimal functionality in diverse environments. RoHS compliant and delivered in convenient Tape & Reel packaging, this connector assembly is a must-have for efficient IO connectivity solutions in your setup.

